RS PRO Polycarbonate Wall Box, IP65, Viewing Window, 300 mm x 200 mm x 180mm

RS Stock No.: 206-8772Brand: RS PRO
brand-logo
View all in Wall Boxes

Technical documents

Specifications

Brand

RS Pro

External Height

300 mm

External Width

200 mm

External Depth

180mm

Body Material

Polycarbonate

Transparent Door

Yes

IP Rating

IP65

Chassis Plate

Yes

Gland Plate

No

Colour

Light Grey

RAL Code

RAL 7035

Stock information temporarily unavailable.

P.O.A.

RS PRO Polycarbonate Wall Box, IP65, Viewing Window, 300 mm x 200 mm x 180mm

P.O.A.

RS PRO Polycarbonate Wall Box, IP65, Viewing Window, 300 mm x 200 mm x 180mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

External Height

300 mm

External Width

200 mm

External Depth

180mm

Body Material

Polycarbonate

Transparent Door

Yes

IP Rating

IP65

Chassis Plate

Yes

Gland Plate

No

Colour

Light Grey

RAL Code

RAL 7035