RS PRO Polychloroprene O-Ring O-Ring, 10.82mm Bore, 14.38mm Outer Diameter
RS Stock No.: 257-8765Brand: RS PRO

Technical documents
Specifications
Brand
RS ProType
O-Ring
Material
Polychloroprene
Inside Diameter
10.82mm
Outside Diameter
14.38mm
Minimum Operating Temperature
-30°C
Thickness
1.78mm
Maximum Operating Temperature
+100°C
Stock information temporarily unavailable.
P.O.A.
RS PRO Polychloroprene O-Ring O-Ring, 10.82mm Bore, 14.38mm Outer Diameter
1
P.O.A.
RS PRO Polychloroprene O-Ring O-Ring, 10.82mm Bore, 14.38mm Outer Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
O-Ring
Material
Polychloroprene
Inside Diameter
10.82mm
Outside Diameter
14.38mm
Minimum Operating Temperature
-30°C
Thickness
1.78mm
Maximum Operating Temperature
+100°C