Technical documents
Specifications
Brand
RS ProFilter Type
Media Roll
Nominal Dimensions
20m x 1m x10mm
Actual Dimensions
20 x 1 m
ISO 16890 Class
ISO-C-45
Initial Pressure Drop
35Pa
Final Pressure Drop
250Pa
Colour
White
Media Material
Polyester
Actual Depth
10mm
Nominal Dimensions Height x Width
20 x 1 m
Actual Height
1 m
Nominal Height
1 m
Actual Width
20m
Nominal Width
20 m
Nominal Dimensions (Height x Width)
20 x 1 m
Country of Origin
United Kingdom
Product details
RS PRO Synthetic Filter Media
Brought to you by RS PRO this item is a synthetic (100% polyester fibre) filter media supplied in a roll. Thermally bonded by means of bi-component fibres, the filter media is suitable for use as a general pre-filter for HVAC and kitchen hood applications.
Options available:
827-9510 - Filter media roll white 1m x 2m, 10mm (thickness)
122-1771 - Media Roll 1m x 20m , 10mm (thickness)
122-1772 - Media Pad 1m x 1.6m, 10mm (thickness)
Features and Benefits:
Thermally bonded
Initial pressure drop (to ISO16890): 250 pa
Media velocity 1.5 m/s
Dust holding capacity 400 g/m2
Thermal stability 100°C (briefly up to 120°C)
CP413 BS5588 Part 9 approvals
Typical Applications:
HVAC air filters are used in heating, ventilation and air conditioning (HVAC) systems to improve air quality by removing unwanted particles from the air.
FAQs
Why change HVAC air filters?
If these types of filters are not properly attended to, they can become clogged. This can prevent air flow possibly causing the system to overheat and can eventually lead to equipment break down or fires. Changing air filters regularly is vital for health and safety and a HVAC systems longevity.
How do air filters work?
Used in heating, ventilation and air conditioning, HVAC filters are generally made of gauze like material. This provides a small passage for air to flow through whilst also stopping larger particles. Standard air filters are designed with efficiency in filtration, as they collect debris and dust. Some more complex filters remove odours and feature a charcoal element. Preventing debris from entering a ventilation, cooling or heating system is vital in ensuring longevity as foreign objects in these types of systems can cause them to overheat and cease functioning.
Why RS PRO?
RS Pro is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
Approvals
CP413
BS5588 Part 9
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProFilter Type
Media Roll
Nominal Dimensions
20m x 1m x10mm
Actual Dimensions
20 x 1 m
ISO 16890 Class
ISO-C-45
Initial Pressure Drop
35Pa
Final Pressure Drop
250Pa
Colour
White
Media Material
Polyester
Actual Depth
10mm
Nominal Dimensions Height x Width
20 x 1 m
Actual Height
1 m
Nominal Height
1 m
Actual Width
20m
Nominal Width
20 m
Nominal Dimensions (Height x Width)
20 x 1 m
Country of Origin
United Kingdom
Product details
RS PRO Synthetic Filter Media
Brought to you by RS PRO this item is a synthetic (100% polyester fibre) filter media supplied in a roll. Thermally bonded by means of bi-component fibres, the filter media is suitable for use as a general pre-filter for HVAC and kitchen hood applications.
Options available:
827-9510 - Filter media roll white 1m x 2m, 10mm (thickness)
122-1771 - Media Roll 1m x 20m , 10mm (thickness)
122-1772 - Media Pad 1m x 1.6m, 10mm (thickness)
Features and Benefits:
Thermally bonded
Initial pressure drop (to ISO16890): 250 pa
Media velocity 1.5 m/s
Dust holding capacity 400 g/m2
Thermal stability 100°C (briefly up to 120°C)
CP413 BS5588 Part 9 approvals
Typical Applications:
HVAC air filters are used in heating, ventilation and air conditioning (HVAC) systems to improve air quality by removing unwanted particles from the air.
FAQs
Why change HVAC air filters?
If these types of filters are not properly attended to, they can become clogged. This can prevent air flow possibly causing the system to overheat and can eventually lead to equipment break down or fires. Changing air filters regularly is vital for health and safety and a HVAC systems longevity.
How do air filters work?
Used in heating, ventilation and air conditioning, HVAC filters are generally made of gauze like material. This provides a small passage for air to flow through whilst also stopping larger particles. Standard air filters are designed with efficiency in filtration, as they collect debris and dust. Some more complex filters remove odours and feature a charcoal element. Preventing debris from entering a ventilation, cooling or heating system is vital in ensuring longevity as foreign objects in these types of systems can cause them to overheat and cease functioning.
Why RS PRO?
RS Pro is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
Approvals
CP413
BS5588 Part 9