RS PRO Polyester Side Drum Heating Jacket, 400 x 1020mm, 25l

RS Stock No.: 798-3725Brand: RS PRODistrelec Article No.: 30395437
brand-logo
View all in Drum Heaters

Technical documents

Specifications

Brand

RS Pro

Drum Heater Type

Side Drum Heating Jacket

Drum Size

25l

Size

400 x 1020mm

Power Rating

200W

Supply Voltage

230V

Material

Polyester

Element Type

Silicone

Insulation Material

E-glass Fibre Blanket

IP Rating

IP40

Temperature Range

0-40 °C, 0-90°C

Length

1020mm

Width

400mm

Country of Origin

United Kingdom

You may be interested in

P.O.A.

RS PRO Polyester Side Drum Heating Jacket, 400 x 1020mm, 25l

P.O.A.

RS PRO Polyester Side Drum Heating Jacket, 400 x 1020mm, 25l

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Drum Heater Type

Side Drum Heating Jacket

Drum Size

25l

Size

400 x 1020mm

Power Rating

200W

Supply Voltage

230V

Material

Polyester

Element Type

Silicone

Insulation Material

E-glass Fibre Blanket

IP Rating

IP40

Temperature Range

0-40 °C, 0-90°C

Length

1020mm

Width

400mm

Country of Origin

United Kingdom

You may be interested in