RS PRO Polyester Side Drum Heating Jacket, 450 x 1950mm, 200l

RS Stock No.: 798-3731Brand: RS PRO
brand-logo
View all in Drum Heaters

Technical documents

Specifications

Brand

RS Pro

Drum Heater Type

Side Drum Heating Jacket

Drum Size

200l

Size

450 x 1950mm

Power Rating

450W

Supply Voltage

230V

Material

Polyester

Element Type

Silicone

Insulation Material

E-glass Fibre Blanket

IP Rating

IP40

Temperature Range

0-40 °C, 0-90°C

Length

1950mm

Width

450mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Polyester Side Drum Heating Jacket, 450 x 1950mm, 200l

P.O.A.

RS PRO Polyester Side Drum Heating Jacket, 450 x 1950mm, 200l
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Drum Heater Type

Side Drum Heating Jacket

Drum Size

200l

Size

450 x 1950mm

Power Rating

450W

Supply Voltage

230V

Material

Polyester

Element Type

Silicone

Insulation Material

E-glass Fibre Blanket

IP Rating

IP40

Temperature Range

0-40 °C, 0-90°C

Length

1950mm

Width

450mm

Country of Origin

United Kingdom