RS PRO Polyester Side Drum Heating Jacket, 460 x 1250mm, 50l
RS Stock No.: 798-3729Brand: RS PRO

Technical documents
Specifications
Brand
RS ProDrum Heater Type
Side Drum Heating Jacket
Drum Size
50l
Size
460 x 1250mm
Power Rating
250W
Supply Voltage
230V
Material
Polyester
Element Type
Silicone
Insulation Material
E-glass Fibre Blanket
IP Rating
IP40
Temperature Range
0-40 °C, 0-90°C
Length
1250mm
Width
460mm
Country of Origin
United Kingdom
P.O.A.
RS PRO Polyester Side Drum Heating Jacket, 460 x 1250mm, 50l
1
P.O.A.
RS PRO Polyester Side Drum Heating Jacket, 460 x 1250mm, 50l
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProDrum Heater Type
Side Drum Heating Jacket
Drum Size
50l
Size
460 x 1250mm
Power Rating
250W
Supply Voltage
230V
Material
Polyester
Element Type
Silicone
Insulation Material
E-glass Fibre Blanket
IP Rating
IP40
Temperature Range
0-40 °C, 0-90°C
Length
1250mm
Width
460mm
Country of Origin
United Kingdom