RS PRO Polyethylene Mallet 320g

RS Stock No.: 539-110Brand: RS PROIMPA: 612761
brand-logo
View all in Mallets

Technical documents

Specifications

Brand

RS Pro

Weight

320g

Head Material

Polyethylene

Face Material

Polyethylene

Handle Material

Wood

Head Diameter

50.0mm

Country of Origin

United Kingdom

Product details

Plastic Mallets

Thorex super-plastic mallets
With ultra-high molecular weight polyethylene heads, fitted with ash handles
The head, which will not fracture or delaminate, is safely held by both a wooden and brass spark resistant wedge
It has very high impact strength combined with durability and high abrasive resistance
Will not discolour or leave marks on work surfaces
Ideal for the manufacturing, service and assembly industries

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Polyethylene Mallet 320g

P.O.A.

RS PRO Polyethylene Mallet 320g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Weight

320g

Head Material

Polyethylene

Face Material

Polyethylene

Handle Material

Wood

Head Diameter

50.0mm

Country of Origin

United Kingdom

Product details

Plastic Mallets

Thorex super-plastic mallets
With ultra-high molecular weight polyethylene heads, fitted with ash handles
The head, which will not fracture or delaminate, is safely held by both a wooden and brass spark resistant wedge
It has very high impact strength combined with durability and high abrasive resistance
Will not discolour or leave marks on work surfaces
Ideal for the manufacturing, service and assembly industries

You may be interested in