RS PRO Polypropylene Bag Filter, F7 Grade, 13 MERV Rating, 592 x 287 x 350mm

RS Stock No.: 827-9724Brand: RS PRO
brand-logo
View all in HVAC Air Filters

Technical documents

Specifications

Brand

RS Pro

Filter Type

Bag

Nominal Dimensions

24 x 12 x 15in

Actual Dimensions

592 x 287 x 350mm

Filter MERV Rating

13

ISO 16890 Class

ISO-10-80

Number of Pockets

4

Filter Grade

F7

Maximum Air Flow

58.37m³/h

Initial Pressure Drop

105Pa

Final Pressure Drop

350Pa

Colour

Pink

Case Material

Galvanised Steel

Media Material

Polypropylene

Actual Depth

350mm

Header Size

20mm

Actual Width

287mm

Actual Height

592mm

Nominal Depth

15in

Nominal Height

24in

Nominal Dimensions Height x Width

24 x 12 in, 24 x 12 x 15 in

Nominal Width

12in

Country of Origin

United Kingdom

Product details

RS Ecoflow80 Fine Efficiency Rated Bag Filters

The RS Ecoflow range of bag filters are widely used in applications where low cost fine filtration is required.

Ecoflow bag filters are manufactured by mounting the 100% polypropylene synthetic electrostatically charged media into a galvanised steel header frame.

Polypropylene media is hydrophobic which ensures great performance in damp atmospheres
Triple filtration layered
Totally non-toxic and non-irritant
Electrostatically charged
The frame has a rolled safety edge which prevents damage to the media and is safe to install
Extra build-in pre-filter layer provides extended filter life
Ultrasonically welded seams provide leak free pockets
Available in most sizes and pocket configurations
Average Efficiency (measured on electrostatically charged media) at 0.4 micron* = 80%
Minimum velocity required: 1.2m/s
Rating to ASHRAE 52.2 Test Standard = Merv 13

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Polypropylene Bag Filter, F7 Grade, 13 MERV Rating, 592 x 287 x 350mm

P.O.A.

RS PRO Polypropylene Bag Filter, F7 Grade, 13 MERV Rating, 592 x 287 x 350mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Filter Type

Bag

Nominal Dimensions

24 x 12 x 15in

Actual Dimensions

592 x 287 x 350mm

Filter MERV Rating

13

ISO 16890 Class

ISO-10-80

Number of Pockets

4

Filter Grade

F7

Maximum Air Flow

58.37m³/h

Initial Pressure Drop

105Pa

Final Pressure Drop

350Pa

Colour

Pink

Case Material

Galvanised Steel

Media Material

Polypropylene

Actual Depth

350mm

Header Size

20mm

Actual Width

287mm

Actual Height

592mm

Nominal Depth

15in

Nominal Height

24in

Nominal Dimensions Height x Width

24 x 12 in, 24 x 12 x 15 in

Nominal Width

12in

Country of Origin

United Kingdom

Product details

RS Ecoflow80 Fine Efficiency Rated Bag Filters

The RS Ecoflow range of bag filters are widely used in applications where low cost fine filtration is required.

Ecoflow bag filters are manufactured by mounting the 100% polypropylene synthetic electrostatically charged media into a galvanised steel header frame.

Polypropylene media is hydrophobic which ensures great performance in damp atmospheres
Triple filtration layered
Totally non-toxic and non-irritant
Electrostatically charged
The frame has a rolled safety edge which prevents damage to the media and is safe to install
Extra build-in pre-filter layer provides extended filter life
Ultrasonically welded seams provide leak free pockets
Available in most sizes and pocket configurations
Average Efficiency (measured on electrostatically charged media) at 0.4 micron* = 80%
Minimum velocity required: 1.2m/s
Rating to ASHRAE 52.2 Test Standard = Merv 13

You may be interested in