RS PRO Polypropylene Film Capacitor, 440V ac, ±10%, 4μF, Screw Mount

Technical documents
Specifications
Brand
RS ProCapacitance
4µF
Voltage
440V ac
Mounting Type
Screw Mount
Tolerance
±10%
Series
MRP440
Length
75mm
Dimensions
30 (Dia.) x 75mm
Dielectric
Polypropylene
Terminal Type
Screw Mount
Dissipation Factor
<0.15%
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Country of Origin
United Kingdom
Product details
MRP 440 Series
Metallised polypropylene motor run capacitors encapsulated in a non-flammable plastic case which meets the UL specification UL94V0
Particularly suited for motor start, motor run applications with continuous operation
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 19 | P.O.A. |
20 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCapacitance
4µF
Voltage
440V ac
Mounting Type
Screw Mount
Tolerance
±10%
Series
MRP440
Length
75mm
Dimensions
30 (Dia.) x 75mm
Dielectric
Polypropylene
Terminal Type
Screw Mount
Dissipation Factor
<0.15%
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Country of Origin
United Kingdom
Product details
MRP 440 Series
Metallised polypropylene motor run capacitors encapsulated in a non-flammable plastic case which meets the UL specification UL94V0
Particularly suited for motor start, motor run applications with continuous operation