Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Polypropylene Tool Box, 395 x 215 x 165mm

RS Stock No.: 275-0040Brand: RS PRO
brand-logo
View all in Tool Boxes

Technical documents

Specifications

Brand

RS Pro

Material

Polypropylene

Box Type

Tool Box

Length

395mm

Width

215mm

Height

165mm

Dimensions

395 x 215 x 165mm

Tray Type

Removable

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Polypropylene Tool Box, 395 x 215 x 165mm

P.O.A.

RS PRO Polypropylene Tool Box, 395 x 215 x 165mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Material

Polypropylene

Box Type

Tool Box

Length

395mm

Width

215mm

Height

165mm

Dimensions

395 x 215 x 165mm

Tray Type

Removable

Country of Origin

China