RS PRO Polystyrene Film Capacitor, 160V dc, ±2.5%, 6.8nF, Through Hole

Technical documents
Specifications
Brand
RS ProCapacitance
6.8nF
Voltage
160V dc
Mounting Type
Through Hole
Tolerance
±2.5%
Series
FSC
Length
15mm
Dimensions
9.5 (Dia.) x 15mm
Dielectric
Polystyrene
Terminal Type
Through Hole
Lead Diameter
0.6mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom
Product details
Foil Tubular Capacitors
Brought to you by RS Pro, this series of plain foil tubular capacitors come complete with a polystyrene dielectric. It is physically smaller than mica types, so it is perfect for environments where space is a concern. All models are highly reliable and excellent quality.
Features & Benefits
High insulation resistance
Outer foil connection indicated by coloured end
Maximum operating temperature lower than for polyester and polycarbonate types
P.O.A.
10
P.O.A.
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
10 - 40 | P.O.A. |
50 - 240 | P.O.A. |
250 - 490 | P.O.A. |
500 - 990 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCapacitance
6.8nF
Voltage
160V dc
Mounting Type
Through Hole
Tolerance
±2.5%
Series
FSC
Length
15mm
Dimensions
9.5 (Dia.) x 15mm
Dielectric
Polystyrene
Terminal Type
Through Hole
Lead Diameter
0.6mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom
Product details
Foil Tubular Capacitors
Brought to you by RS Pro, this series of plain foil tubular capacitors come complete with a polystyrene dielectric. It is physically smaller than mica types, so it is perfect for environments where space is a concern. All models are highly reliable and excellent quality.
Features & Benefits
High insulation resistance
Outer foil connection indicated by coloured end
Maximum operating temperature lower than for polyester and polycarbonate types