Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Polystyrene Film Capacitor, 160V dc, ±6.67%, 15pF, Through Hole

RS Stock No.: 113-213Brand: RS PRO
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

RS Pro

Capacitance

15pF

Voltage

160V dc

Mounting Type

Through Hole

Tolerance

±6.67%

Series

FSC

Length

8mm

Dimensions

4 (Dia.) x 8mm

Dielectric

Polystyrene

Terminal Type

Through Hole

Lead Diameter

0.3mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Tolerance Minus

-6.67%

Country of Origin

United Kingdom

Product details

Foil Tubular Capacitors

Brought to you by RS Pro, this series of plain foil tubular capacitors come complete with a polystyrene dielectric. It is physically smaller than mica types, so it is perfect for environments where space is a concern. All models are highly reliable and excellent quality.

Features & Benefits

High insulation resistance
Outer foil connection indicated by coloured end
Maximum operating temperature lower than for polyester and polycarbonate types

Stock information temporarily unavailable.

P.O.A.

RS PRO Polystyrene Film Capacitor, 160V dc, ±6.67%, 15pF, Through Hole

P.O.A.

RS PRO Polystyrene Film Capacitor, 160V dc, ±6.67%, 15pF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 40P.O.A.
50 - 240P.O.A.
250 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Capacitance

15pF

Voltage

160V dc

Mounting Type

Through Hole

Tolerance

±6.67%

Series

FSC

Length

8mm

Dimensions

4 (Dia.) x 8mm

Dielectric

Polystyrene

Terminal Type

Through Hole

Lead Diameter

0.3mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Tolerance Minus

-6.67%

Country of Origin

United Kingdom

Product details

Foil Tubular Capacitors

Brought to you by RS Pro, this series of plain foil tubular capacitors come complete with a polystyrene dielectric. It is physically smaller than mica types, so it is perfect for environments where space is a concern. All models are highly reliable and excellent quality.

Features & Benefits

High insulation resistance
Outer foil connection indicated by coloured end
Maximum operating temperature lower than for polyester and polycarbonate types