RS PRO Polystyrene Film Capacitor, 63V dc, ±1%, 2.2nF, Through Hole

RS Stock No.: 116-284Brand: RS PRO
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

RS Pro

Capacitance

2.2nF

Voltage

63V dc

Mounting Type

Through Hole

Tolerance

±1%

Series

EXFS

Lead Pitch

5.08mm

Length

7.5mm

Depth

7.5mm

Height

13mm

Dimensions

7.5 x 7.5 x 13mm

Dielectric

Polystyrene

Terminal Type

Through Hole

Lead Diameter

0.6mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Country of Origin

United Kingdom

Product details

Extended Foil EXFS Series

A series of RS Pro extended foil polystyrene capacitors, perfect for applications where high reliability and precision components are required. Each RS Pro capacitor establishes itself as a durable and stable option for your application. All models are highly reliable and excellent quality.

Features & Benefits

High stability with low loss characteristics
""Tower block"" shape allows for high packing density
Epoxy sealed flame retardant case
Resistant to cleaning fluids

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Polystyrene Film Capacitor, 63V dc, ±1%, 2.2nF, Through Hole

P.O.A.

RS PRO Polystyrene Film Capacitor, 63V dc, ±1%, 2.2nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 95P.O.A.
100 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Capacitance

2.2nF

Voltage

63V dc

Mounting Type

Through Hole

Tolerance

±1%

Series

EXFS

Lead Pitch

5.08mm

Length

7.5mm

Depth

7.5mm

Height

13mm

Dimensions

7.5 x 7.5 x 13mm

Dielectric

Polystyrene

Terminal Type

Through Hole

Lead Diameter

0.6mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Country of Origin

United Kingdom

Product details

Extended Foil EXFS Series

A series of RS Pro extended foil polystyrene capacitors, perfect for applications where high reliability and precision components are required. Each RS Pro capacitor establishes itself as a durable and stable option for your application. All models are highly reliable and excellent quality.

Features & Benefits

High stability with low loss characteristics
""Tower block"" shape allows for high packing density
Epoxy sealed flame retardant case
Resistant to cleaning fluids

You may be interested in