RS PRO POM 15 Teeth Spur Gear, 0.5 Module, 2mm Bore Diam, 7.5mm Pitch Diam, 4.5mm Hub Diam

RS Stock No.: 521-6991Brand: RS PRODistrelec Article No.: 30419458
brand-logo
View all in Spur Gears

Technical documents

Specifications

Brand

RS Pro

Module

0.5

Number Of Teeth

15

Material

POM

Bore Diameter

2mm

Pitch Diameter

7.5mm

Hub Diameter

4.5mm

Face Width

3mm

Country of Origin

United States

Product details

RS PRO POM Spur Gears

Give your industrial machinery the power it needs with RS PRO Spur Gears. These gears are made from injection-moulded acetal copolymer material, making them extremely strong and durable. With their excellent wear resistance and low friction, these gears are perfect for reducing speed or increasing torque transmission in rotating parts of industrial machinery. Get ready to take your operations to the next level with RS PRO Spur Gears.

Also known as

  • Straight gears

  • Straight-cut gears

  • Spur wheels

  • Spur gearing

Features and Benefits

  • POM

  • 20° pressure angle

  • Metric

  • Various number of teeth available

  • Module: 0.5, 0.8 or 1

  • Tensile strength 94N/mm2

  • Hardness (Rockwell R) 110-120

Applications

  • Machine Tools

  • Transmissions

  • Speed Reduction

FAQs

What is the module?

A module is expressed as d/N which is the pitch diameter divided by the number of teeth. This explains the size of the gear or qualifies the unit size of a gear based on the number of teeth. Use this parameter to conclude if the gear is compatible.

Stock information temporarily unavailable.

P.O.A.

RS PRO POM 15 Teeth Spur Gear, 0.5 Module, 2mm Bore Diam, 7.5mm Pitch Diam, 4.5mm Hub Diam

P.O.A.

RS PRO POM 15 Teeth Spur Gear, 0.5 Module, 2mm Bore Diam, 7.5mm Pitch Diam, 4.5mm Hub Diam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Module

0.5

Number Of Teeth

15

Material

POM

Bore Diameter

2mm

Pitch Diameter

7.5mm

Hub Diameter

4.5mm

Face Width

3mm

Country of Origin

United States

Product details

RS PRO POM Spur Gears

Give your industrial machinery the power it needs with RS PRO Spur Gears. These gears are made from injection-moulded acetal copolymer material, making them extremely strong and durable. With their excellent wear resistance and low friction, these gears are perfect for reducing speed or increasing torque transmission in rotating parts of industrial machinery. Get ready to take your operations to the next level with RS PRO Spur Gears.

Also known as

  • Straight gears

  • Straight-cut gears

  • Spur wheels

  • Spur gearing

Features and Benefits

  • POM

  • 20° pressure angle

  • Metric

  • Various number of teeth available

  • Module: 0.5, 0.8 or 1

  • Tensile strength 94N/mm2

  • Hardness (Rockwell R) 110-120

Applications

  • Machine Tools

  • Transmissions

  • Speed Reduction

FAQs

What is the module?

A module is expressed as d/N which is the pitch diameter divided by the number of teeth. This explains the size of the gear or qualifies the unit size of a gear based on the number of teeth. Use this parameter to conclude if the gear is compatible.