RS PRO POM 80 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 80mm Pitch Diam, 18mm Hub Diam

RS Stock No.: 521-7691Brand: RS PRO
brand-logo
View all in Spur Gears

Technical documents

Specifications

Brand

RS Pro

Module

1

Number Of Teeth

80

Material

POM

Bore Diameter

8mm

Pitch Diameter

80mm

Hub Diameter

18mm

Face Width

6mm

Stock information temporarily unavailable.

P.O.A.

RS PRO POM 80 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 80mm Pitch Diam, 18mm Hub Diam

P.O.A.

RS PRO POM 80 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 80mm Pitch Diam, 18mm Hub Diam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Module

1

Number Of Teeth

80

Material

POM

Bore Diameter

8mm

Pitch Diameter

80mm

Hub Diameter

18mm

Face Width

6mm