RS PRO Port USB Network Adapter USB 1.1, USB 2.0 USB A x 2 to Ethernet

RS Stock No.: 195-4911Brand: RS PRODistrelec Article No.: 30394958
brand-logo
View all in USB Network Adapters

Technical documents

Specifications

Brand

RS Pro

USB Standard

USB 1.1, USB 2.0

Number Of Ports

1

Connector A

USB A x 2

Connector A Gender

Male

Connector B

Ethernet

Connector B Gender

Female

Country of Origin

China

P.O.A.

RS PRO Port USB Network Adapter USB 1.1, USB 2.0 USB A x 2 to Ethernet

P.O.A.

RS PRO Port USB Network Adapter USB 1.1, USB 2.0 USB A x 2 to Ethernet

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

USB Standard

USB 1.1, USB 2.0

Number Of Ports

1

Connector A

USB A x 2

Connector A Gender

Male

Connector B

Ethernet

Connector B Gender

Female

Country of Origin

China