RS PRO Power 1.5 mm² 2 Core Power Cable, White Polyvinyl Chloride PVC, 100m
RS Stock No.: 606-129Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCross Sectional Area
1.5 mm²
Number of Cores
2
Sheath Colour
White
Length
100m
Cable Type
Power
Sheath Material
Polyvinyl Chloride PVC
Better World Claim
Low carbon manufacture
Better World Product (Find out more)
Yes
Maximum Operating Temperature
+70°C
Country of Origin
United Kingdom
P.O.A.
RS PRO Power 1.5 mm² 2 Core Power Cable, White Polyvinyl Chloride PVC, 100m
1
P.O.A.
RS PRO Power 1.5 mm² 2 Core Power Cable, White Polyvinyl Chloride PVC, 100m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProCross Sectional Area
1.5 mm²
Number of Cores
2
Sheath Colour
White
Length
100m
Cable Type
Power
Sheath Material
Polyvinyl Chloride PVC
Better World Claim
Low carbon manufacture
Better World Product (Find out more)
Yes
Maximum Operating Temperature
+70°C
Country of Origin
United Kingdom