RS PRO Power Brick AC/DC Adapter 24V dc Output, 0 → 3.75A Output

RS Stock No.: 144-0987Brand: RS PRO
brand-logo
View all in Desktop Power Supplies

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Power Brick Adapter

Plug Type

2-Pin IEC

Output Voltage

24V dc

Input Voltage

100 → 240V

Output Current

0 → 3.75A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 mm Connector

Input Connector

2-Wire C8

Number of Outputs

1

Cable Length

1200mm

Standards Met

CCC, CE, cULus, FCC, TUV, UL

Efficiency

88%

MTBF

30000h

Series

10952E

Energy Efficiency Level

VI

Length

133mm

Width

59mm

Minimum Temperature

0°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Power Brick AC/DC Adapter 24V dc Output, 0 → 3.75A Output

P.O.A.

RS PRO Power Brick AC/DC Adapter 24V dc Output, 0 → 3.75A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Power Brick Adapter

Plug Type

2-Pin IEC

Output Voltage

24V dc

Input Voltage

100 → 240V

Output Current

0 → 3.75A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 mm Connector

Input Connector

2-Wire C8

Number of Outputs

1

Cable Length

1200mm

Standards Met

CCC, CE, cULus, FCC, TUV, UL

Efficiency

88%

MTBF

30000h

Series

10952E

Energy Efficiency Level

VI

Length

133mm

Width

59mm

Minimum Temperature

0°C

Country of Origin

China

You may be interested in