RS PRO Power Brick AC/DC Adapter 24V dc Output, 0 → 4A Output

RS Stock No.: 175-2792Brand: RS PRO
brand-logo
View all in Desktop Power Supplies

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Power Brick Adapter

Plug Type

C14

Output Voltage

24V dc

Input Voltage

80 → 264V ac

Output Current

0 → 4A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 mm Connector

Input Connector

IEC 320-C14

Number of Outputs

1

Cable Length

1.2m

Efficiency

88%

Series

66JYH

Energy Efficiency Level

VI

Length

140mm

Line Regulation Range

±1%

Width

60mm

Minimum Temperature

0°C

Country of Origin

China

You may be interested in
RS PRO AC/DC Adapter
P.O.A.Each (ex VAT)
RS PRO AC/DC Adapter
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Power Brick AC/DC Adapter 24V dc Output, 0 → 4A Output

P.O.A.

RS PRO Power Brick AC/DC Adapter 24V dc Output, 0 → 4A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO AC/DC Adapter
P.O.A.Each (ex VAT)
RS PRO AC/DC Adapter
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Power Brick Adapter

Plug Type

C14

Output Voltage

24V dc

Input Voltage

80 → 264V ac

Output Current

0 → 4A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 mm Connector

Input Connector

IEC 320-C14

Number of Outputs

1

Cable Length

1.2m

Efficiency

88%

Series

66JYH

Energy Efficiency Level

VI

Length

140mm

Line Regulation Range

±1%

Width

60mm

Minimum Temperature

0°C

Country of Origin

China

You may be interested in
RS PRO AC/DC Adapter
P.O.A.Each (ex VAT)
RS PRO AC/DC Adapter
P.O.A.Each (ex VAT)