RS PRO Power Cable, 500mm

RS Stock No.: 146-9115Brand: RS PRO
brand-logo
View all in Power Cords

Technical documents

Specifications

Brand

RS Pro

Length

500mm

Voltage Rating

300 V

Current Rating

2.5 A, 16 A

Sheath Colour

Black

Fire Behaviour

Self-extinguishing

Standards Met

CE, EN 50525-2-11, VDE

Cross Sectional Area

3 x 0.75 mm²

Outer Sheath Material

PVC

Country of Origin

China

You may be interested in

P.O.A.

RS PRO Power Cable, 500mm

P.O.A.

RS PRO Power Cable, 500mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Length

500mm

Voltage Rating

300 V

Current Rating

2.5 A, 16 A

Sheath Colour

Black

Fire Behaviour

Self-extinguishing

Standards Met

CE, EN 50525-2-11, VDE

Cross Sectional Area

3 x 0.75 mm²

Outer Sheath Material

PVC

Country of Origin

China

You may be interested in