RS PRO power cord, 3m

Technical documents
Specifications
Brand
RS ProLength
3m
Voltage Rating
250 V
Current Rating
5 A
Sheath Colour
Black
Standards Met
ASTA
Country of Origin
China
Product details
IEC to BS1363 Plugs
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProLength
3m
Voltage Rating
250 V
Current Rating
5 A
Sheath Colour
Black
Standards Met
ASTA
Country of Origin
China
Product details
IEC to BS1363 Plugs
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.