RS PRO Power Supply Accessory

RS Stock No.: 303-997Brand: RS PRO
brand-logo
View all in Power Supply Accessories

Technical documents

Specifications

Brand

RS Pro

Accessory Type

AC/DC Adaptor

Input Voltage

90 → 264V ac

Output Voltage

12V dc

Protection Features

Input Protection, Over Current Protection, Short Current Protection

Standards Met

CE, RCM, UK, UKCA

Plug Type

Australia, European Plug, UK, US

Country of Origin

China

P.O.A.

RS PRO Power Supply Accessory

P.O.A.

RS PRO Power Supply Accessory

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Accessory Type

AC/DC Adaptor

Input Voltage

90 → 264V ac

Output Voltage

12V dc

Protection Features

Input Protection, Over Current Protection, Short Current Protection

Standards Met

CE, RCM, UK, UKCA

Plug Type

Australia, European Plug, UK, US

Country of Origin

China