RS PRO Power Supply for use with CCTV Cameras, Chargers, Lamps and lights, Speakers

Technical documents
Specifications
Brand
RS ProType
Adapter
For Use With
CCTV Cameras, Chargers, Lamps and lights, Speakers
Output Current Range
0 → 2.5A
Rated Output Power
22.5W
Input Connector
C14
Output Connection Type
2.1 x 5.5 mm Connector
Number of Outputs
1
Plug Type
C14
Cable Length
1.8m
Energy Efficiency Level
VI
Maximum Temperature
+40°C
Operating Temperature Range
0 → +40 °C
Efficiency
86%
Minimum Temperature
0°C
Holdup Time
10 (Minimum)ms
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
Adapter
For Use With
CCTV Cameras, Chargers, Lamps and lights, Speakers
Output Current Range
0 → 2.5A
Rated Output Power
22.5W
Input Connector
C14
Output Connection Type
2.1 x 5.5 mm Connector
Number of Outputs
1
Plug Type
C14
Cable Length
1.8m
Energy Efficiency Level
VI
Maximum Temperature
+40°C
Operating Temperature Range
0 → +40 °C
Efficiency
86%
Minimum Temperature
0°C
Holdup Time
10 (Minimum)ms
Country of Origin
China