RS PRO Power Supply

Technical documents
Specifications
Brand
RS ProInput Voltage Range
85 → 264 V ac
Output Voltage Rating
24V dc
Output Current Range
0 → 2.7A
Rated Output Power
65W
Input Connector
C8
Output Connection Type
2.1 x 5.5 mm Connector
Number of Outputs
1
Plug Type
2-Pin IEC
Load Regulation Range
±5%
Overall Depth
32mm
Holdup Time
5 (Minimum)ms
Energy Efficiency Level
VI
Series
DYS602
Operating Temperature Range
0 → +40 °C
Efficiency
88%
Standards Met
CB, CCC, CE, cULus, FCC, PSE, RCM (C-Tick), TUV/GS
Overall Length
120mm
Overall Dimensions
120 x 52.5 x 32mm
Overall Width
52.5mm
Minimum Temperature
0°C
Cable Length
1500mm
Maximum Temperature
+40°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProInput Voltage Range
85 → 264 V ac
Output Voltage Rating
24V dc
Output Current Range
0 → 2.7A
Rated Output Power
65W
Input Connector
C8
Output Connection Type
2.1 x 5.5 mm Connector
Number of Outputs
1
Plug Type
2-Pin IEC
Load Regulation Range
±5%
Overall Depth
32mm
Holdup Time
5 (Minimum)ms
Energy Efficiency Level
VI
Series
DYS602
Operating Temperature Range
0 → +40 °C
Efficiency
88%
Standards Met
CB, CCC, CE, cULus, FCC, PSE, RCM (C-Tick), TUV/GS
Overall Length
120mm
Overall Dimensions
120 x 52.5 x 32mm
Overall Width
52.5mm
Minimum Temperature
0°C
Cable Length
1500mm
Maximum Temperature
+40°C
Country of Origin
China