RS PRO Pozi Countersunk A2 304 Stainless Steel Machine Screw DIN 965 x 5.0mm
RS Stock No.: 264-6444Brand: RS PRO

Technical documents
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Pozi
Length Metric
5.0mm
Thread Size Metric
M3
Thread Size (Metric)
M3
Material
Stainless Steel
Standards Met
DIN 965
Stainless Steel Type
A2 304
Thread Pitch
0.50mm
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 500) (ex VAT)
RS PRO Pozi Countersunk A2 304 Stainless Steel Machine Screw DIN 965 x 5.0mm
500
P.O.A.
Each (In a Pack of 500) (ex VAT)
RS PRO Pozi Countersunk A2 304 Stainless Steel Machine Screw DIN 965 x 5.0mm
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Pozi
Length Metric
5.0mm
Thread Size Metric
M3
Thread Size (Metric)
M3
Material
Stainless Steel
Standards Met
DIN 965
Stainless Steel Type
A2 304
Thread Pitch
0.50mm