RS PRO Pozi Countersunk A2 304 Stainless Steel Machine Screws DIN 965, M6x16.0mm

RS Stock No.: 914-1810Brand: RS PRO
brand-logo
View all in Machine Screws

Technical documents

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Pozi

Length Metric

16mm

Length Metric

16.0mm

Thread Size Metric

M6

Thread Size (Metric)

M6

Standards Met

DIN 965

Material

Stainless Steel

Stainless Steel Type

A2 304

Thread Pitch

1mm

Thread Pitch

1.0mm

Stock information temporarily unavailable.

P.O.A.

RS PRO Pozi Countersunk A2 304 Stainless Steel Machine Screws DIN 965, M6x16.0mm

P.O.A.

RS PRO Pozi Countersunk A2 304 Stainless Steel Machine Screws DIN 965, M6x16.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Pozi

Length Metric

16mm

Length Metric

16.0mm

Thread Size Metric

M6

Thread Size (Metric)

M6

Standards Met

DIN 965

Material

Stainless Steel

Stainless Steel Type

A2 304

Thread Pitch

1mm

Thread Pitch

1.0mm