RS PRO Pozi Countersunk Steel Machine Screws DIN 965, M5x16.0mm

RS Stock No.: 553-475Brand: RS PRODistrelec Article No.: 30417612
brand-logo
View all in Machine Screws

Technical documents

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Pozi

Length Metric

16mm

Length Metric

16.0mm

Thread Size Metric

M5

Thread Size (Metric)

M5

Standards Met

DIN 965

Material

Steel

Finish

Clear Passivated Zinc Plated

Thread Pitch

0.8mm

Thread Pitch

0.80mm

Distrelec Product Id

30417612

Stock information temporarily unavailable.

P.O.A.

RS PRO Pozi Countersunk Steel Machine Screws DIN 965, M5x16.0mm

P.O.A.

RS PRO Pozi Countersunk Steel Machine Screws DIN 965, M5x16.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 199P.O.A.
200+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Pozi

Length Metric

16mm

Length Metric

16.0mm

Thread Size Metric

M5

Thread Size (Metric)

M5

Standards Met

DIN 965

Material

Steel

Finish

Clear Passivated Zinc Plated

Thread Pitch

0.8mm

Thread Pitch

0.80mm

Distrelec Product Id

30417612