RS PRO Pozi M3 Countersunk A2 304 Stainless Steel Machine Screws DIN 965 x 6.0mm

RS Stock No.: 528-946Brand: RS PRODistrelec Article No.: 30418790
brand-logo
View all in Machine Screws

Technical documents

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Pozi

Length Metric

6.0mm

Thread Size Metric

M3

Thread Size (Metric)

M3

Material

Stainless Steel

Standards Met

DIN 965

Stainless Steel Type

A2 304

Thread Pitch

0.50mm

Distrelec Product Id

30418790

Stock information temporarily unavailable.

P.O.A.

RS PRO Pozi M3 Countersunk A2 304 Stainless Steel Machine Screws DIN 965 x 6.0mm

P.O.A.

RS PRO Pozi M3 Countersunk A2 304 Stainless Steel Machine Screws DIN 965 x 6.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Pozi

Length Metric

6.0mm

Thread Size Metric

M3

Thread Size (Metric)

M3

Material

Stainless Steel

Standards Met

DIN 965

Stainless Steel Type

A2 304

Thread Pitch

0.50mm

Distrelec Product Id

30418790