RS PRO Pozi Pan A4 316 Stainless Steel Machine Screw DIN 7985, M3x12.0mm
RS Stock No.: 264-6457Brand: RS PRO

Technical documents
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Pozi
Length Metric
12.0mm
Thread Size Metric
M3
Thread Size (Metric)
M3
Material
Stainless Steel
Standards Met
DIN 7985
Stainless Steel Type
A4 316
Thread Pitch
0.50mm
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 500) (ex VAT)
RS PRO Pozi Pan A4 316 Stainless Steel Machine Screw DIN 7985, M3x12.0mm
500
P.O.A.
Each (In a Pack of 500) (ex VAT)
RS PRO Pozi Pan A4 316 Stainless Steel Machine Screw DIN 7985, M3x12.0mm
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Pozi
Length Metric
12.0mm
Thread Size Metric
M3
Thread Size (Metric)
M3
Material
Stainless Steel
Standards Met
DIN 7985
Stainless Steel Type
A4 316
Thread Pitch
0.50mm