RS PRO Pozi Pan Brass Machine Screws DIN 7985, M3x20.0mm

RS Stock No.: 483-0120Brand: RS PRO
brand-logo
View all in Machine Screws

Technical documents

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozi

Length Metric

20mm

Length Metric

20.0mm

Thread Size Metric

M3

Thread Size (Metric)

M3

Standards Met

DIN 7985

Material

Brass

Finish

Nickel Plated

Thread Pitch

0.5mm

Thread Pitch

0.50mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Pan Head Cross Recess Screws - Brass

Use our versatile pan head screws, the essential hardware solution for a multitude of fastening needs. Made with precision and durability in mind, our screws are engineered from high-grade brass and nickel materials to deliver reliable performance in various applications. Whether you're assembling furniture, installing fixtures, or tackling DIY projects, RS PRO screws provide the perfect balance of strength, convenience, and ease of use.

Features and Benefits

  • Pan head screws

  • Brass with nickel plating

  • Quality and reliability

  • Various lengths, thread size and thread pitch available

  • DIN 7985 standards

  • For professional tradesperson or a DIY enthusiast

Applications

  • Woodworking

  • Metalworking

  • Home repairs

  • Construction projects

Standards

The cross pan head machine screw meets DIN7985 standards.

Stock information temporarily unavailable.

P.O.A.

RS PRO Pozi Pan Brass Machine Screws DIN 7985, M3x20.0mm

P.O.A.

RS PRO Pozi Pan Brass Machine Screws DIN 7985, M3x20.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozi

Length Metric

20mm

Length Metric

20.0mm

Thread Size Metric

M3

Thread Size (Metric)

M3

Standards Met

DIN 7985

Material

Brass

Finish

Nickel Plated

Thread Pitch

0.5mm

Thread Pitch

0.50mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Pan Head Cross Recess Screws - Brass

Use our versatile pan head screws, the essential hardware solution for a multitude of fastening needs. Made with precision and durability in mind, our screws are engineered from high-grade brass and nickel materials to deliver reliable performance in various applications. Whether you're assembling furniture, installing fixtures, or tackling DIY projects, RS PRO screws provide the perfect balance of strength, convenience, and ease of use.

Features and Benefits

  • Pan head screws

  • Brass with nickel plating

  • Quality and reliability

  • Various lengths, thread size and thread pitch available

  • DIN 7985 standards

  • For professional tradesperson or a DIY enthusiast

Applications

  • Woodworking

  • Metalworking

  • Home repairs

  • Construction projects

Standards

The cross pan head machine screw meets DIN7985 standards.