Technical documents
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Pozi
Length Metric
12mm
Length Metric
12.0mm
Thread Size Metric
M3
Thread Size (Metric)
M3
Standards Met
DIN 7985
Material
Steel
Finish
Clear Passivated Zinc Plated
Thread Pitch
0.5mm
Thread Pitch
0.50mm
Distrelec Product Id
30418818
Stock information temporarily unavailable.
P.O.A.
RS PRO Pozi Pan Steel Machine Screws DIN 7985, M3x12.0mm
1
P.O.A.
RS PRO Pozi Pan Steel Machine Screws DIN 7985, M3x12.0mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 199 | P.O.A. |
200+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Pozi
Length Metric
12mm
Length Metric
12.0mm
Thread Size Metric
M3
Thread Size (Metric)
M3
Standards Met
DIN 7985
Material
Steel
Finish
Clear Passivated Zinc Plated
Thread Pitch
0.5mm
Thread Pitch
0.50mm
Distrelec Product Id
30418818