RS PRO Pozi Pan Steel Machine Screws DIN 7985 x 25.0mm

RS Stock No.: 560-631Brand: RS PRO
brand-logo
View all in Machine Screws

Technical documents

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozi

Length Metric

25.0mm

Thread Size Metric

M3

Thread Size (Metric)

M3

Material

Steel

Standards Met

DIN 7985

Finish

Clear Passivated Zinc Plated

Thread Pitch

0.50mm

Stock information temporarily unavailable.

P.O.A.

RS PRO Pozi Pan Steel Machine Screws DIN 7985 x 25.0mm

P.O.A.

RS PRO Pozi Pan Steel Machine Screws DIN 7985 x 25.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 199P.O.A.
200+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozi

Length Metric

25.0mm

Thread Size Metric

M3

Thread Size (Metric)

M3

Material

Steel

Standards Met

DIN 7985

Finish

Clear Passivated Zinc Plated

Thread Pitch

0.50mm