RS PRO Pozidriv M3 Countersunk A2 304 Stainless Steel Machine Screws DIN 965Z x 20.0mm
RS Stock No.: 528-968Brand: RS PRO

Technical documents
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Pozidriv
Length Metric
20.0mm
Thread Size Metric
M3
Material
Stainless Steel
Standards Met
DIN 965Z
Stainless Steel Type
A2 304
Finish
Plain
Thread Pitch
0.50mm
P.O.A.
RS PRO Pozidriv M3 Countersunk A2 304 Stainless Steel Machine Screws DIN 965Z x 20.0mm
1
P.O.A.
RS PRO Pozidriv M3 Countersunk A2 304 Stainless Steel Machine Screws DIN 965Z x 20.0mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Pozidriv
Length Metric
20.0mm
Thread Size Metric
M3
Material
Stainless Steel
Standards Met
DIN 965Z
Stainless Steel Type
A2 304
Finish
Plain
Thread Pitch
0.50mm