RS PRO Pozidriv M6 Pan Steel Machine Screws DIN 7985Z x 12.0mm

RS Stock No.: 553-677Brand: RS PRODistrelec Article No.: 30417616
brand-logo
View all in Machine Screws

Technical documents

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozidriv

Length Metric

12.0mm

Thread Size Metric

M6

Material

Steel

Standards Met

DIN 7985Z

Finish

Bright Zinc Plated

Thread Pitch

1.0mm

P.O.A.

RS PRO Pozidriv M6 Pan Steel Machine Screws DIN 7985Z x 12.0mm

P.O.A.

RS PRO Pozidriv M6 Pan Steel Machine Screws DIN 7985Z x 12.0mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 199P.O.A.
200+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozidriv

Length Metric

12.0mm

Thread Size Metric

M6

Material

Steel

Standards Met

DIN 7985Z

Finish

Bright Zinc Plated

Thread Pitch

1.0mm