RS PRO Pozidriv M6 Pan Steel Machine Screws DIN 7985Z x 40.0mm
RS Stock No.: 553-712Brand: RS PRO

Technical documents
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Pozidriv
Length Metric
40.0mm
Thread Size Metric
M6
Thread Size (Metric)
M6
Material
Steel
Standards Met
DIN 7985Z
Finish
Bright Zinc Plated
Thread Pitch
1.0mm
Stock information temporarily unavailable.
P.O.A.
RS PRO Pozidriv M6 Pan Steel Machine Screws DIN 7985Z x 40.0mm
1
P.O.A.
RS PRO Pozidriv M6 Pan Steel Machine Screws DIN 7985Z x 40.0mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 199 | P.O.A. |
200+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Pozidriv
Length Metric
40.0mm
Thread Size Metric
M6
Thread Size (Metric)
M6
Material
Steel
Standards Met
DIN 7985Z
Finish
Bright Zinc Plated
Thread Pitch
1.0mm