RS PRO Pozidriv Pan Steel Machine Screws ANSI B 18.6.3x5/16in

RS Stock No.: 274-5115Brand: RS PRO
brand-logo
View all in Machine Screws

Technical documents

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozidriv

Length Imperial

5/16in

Standards Met

ANSI B 18.6.3

Material

Steel

Finish

Bright Zinc Plated

Stock information temporarily unavailable.

P.O.A.

RS PRO Pozidriv Pan Steel Machine Screws ANSI B 18.6.3x5/16in

P.O.A.

RS PRO Pozidriv Pan Steel Machine Screws ANSI B 18.6.3x5/16in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 199P.O.A.
200+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozidriv

Length Imperial

5/16in

Standards Met

ANSI B 18.6.3

Material

Steel

Finish

Bright Zinc Plated