RS PRO Pozidriv Screwdriver, PZ0 Tip, 60 mm Blade, 150 mm Overall

Technical documents
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Pozidriv
Tip Size
PZ0
Blade Length
60 mm
Overall Length
150 mm
Handle Material
Rubberised Soft Grip
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Black Tip, Chrome
Country of Origin
Turkey
Product details
RS PRO Pozidriv Screwdrivers, Chrome Vanadium Molybdenum Steel, With Soft-grip Handle
Introducing Pozidriv screwdrivers from our trusted and reliable own brand RS PRO, a range of heavy-duty screwdrivers with an ergonomic handle for enhanced grip and excellent torque. These precision screwdrivers are the perfect screwdriver to use with pozidriv fasteners in a variety of applications. The shaft is manufactured with a chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance properties. These durable screwdrivers also feature an ergonomic soft-grip handle for enhanced comfort and grip, assisting with torque. The pozidriv tip allows the screwdriver to be securely inserted into the screw head, whilst providing excellent grip and torque preventing accidental slippage from the screw and damaging the fastener.
Features and Benefit:
Made with durable chrome vanadium molybdenum steel providing excellent durability
Chrome matt finish for excellent corrosion resistance
Black tip for distinct contrast between screw and tip
Pozidriv tip to securely insert into pozidriv screws, ensuring a secure connection
Soft grip handle for enhanced grip and control
Available in a range of tip sizes to accommodate various applications
Applications:
Pozidriv screwdrivers are a type of hand tool used to tighten and loosen pozidriv screws. They are an essential hand tool in many tool kits, used in a wide range of applications such as:
Construction
DIY
Industrial
Electrical
Automotive
What is the difference between a pozidriv and a Phillips?
Pozidriv and Phillips screwdrivers are the two most common types of drivers found in most tool kits. Although they both ultimately allow the same task to be carried out, they feature different tips and are suited to different screws. Pozidriv screwdriver tips feature a cross-type tip similar to a Phillips tip, however, pozidriv tips feature straight sided flanks whereas Phillips feature angled flanks and rounded corners. The idea is that a Phillips will slip out if over-torqued whereas a pozidriv will remain securely inserted. It is not recommended to use a pozidriv driver on a Phillips screw and vice versa.
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage
Are the handles removable?
The soft grip handles featured on these RS PRO screwdrivers are fixed, ensuring a safe and secure connection to the shaft preventing unwanted removable and injury
What sizes are available?
RS PRO pozidriv screwdrivers are available in a variety of tip sizes to accommodate a range of applications. The following sizes are available:
182-9703 – PZ0
182-9704 – PZ1
182-9705 – PZ2
182-9706 – PZ3
182-9707 – PZ4
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Pozidriv
Tip Size
PZ0
Blade Length
60 mm
Overall Length
150 mm
Handle Material
Rubberised Soft Grip
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Black Tip, Chrome
Country of Origin
Turkey
Product details
RS PRO Pozidriv Screwdrivers, Chrome Vanadium Molybdenum Steel, With Soft-grip Handle
Introducing Pozidriv screwdrivers from our trusted and reliable own brand RS PRO, a range of heavy-duty screwdrivers with an ergonomic handle for enhanced grip and excellent torque. These precision screwdrivers are the perfect screwdriver to use with pozidriv fasteners in a variety of applications. The shaft is manufactured with a chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance properties. These durable screwdrivers also feature an ergonomic soft-grip handle for enhanced comfort and grip, assisting with torque. The pozidriv tip allows the screwdriver to be securely inserted into the screw head, whilst providing excellent grip and torque preventing accidental slippage from the screw and damaging the fastener.
Features and Benefit:
Made with durable chrome vanadium molybdenum steel providing excellent durability
Chrome matt finish for excellent corrosion resistance
Black tip for distinct contrast between screw and tip
Pozidriv tip to securely insert into pozidriv screws, ensuring a secure connection
Soft grip handle for enhanced grip and control
Available in a range of tip sizes to accommodate various applications
Applications:
Pozidriv screwdrivers are a type of hand tool used to tighten and loosen pozidriv screws. They are an essential hand tool in many tool kits, used in a wide range of applications such as:
Construction
DIY
Industrial
Electrical
Automotive
What is the difference between a pozidriv and a Phillips?
Pozidriv and Phillips screwdrivers are the two most common types of drivers found in most tool kits. Although they both ultimately allow the same task to be carried out, they feature different tips and are suited to different screws. Pozidriv screwdriver tips feature a cross-type tip similar to a Phillips tip, however, pozidriv tips feature straight sided flanks whereas Phillips feature angled flanks and rounded corners. The idea is that a Phillips will slip out if over-torqued whereas a pozidriv will remain securely inserted. It is not recommended to use a pozidriv driver on a Phillips screw and vice versa.
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage
Are the handles removable?
The soft grip handles featured on these RS PRO screwdrivers are fixed, ensuring a safe and secure connection to the shaft preventing unwanted removable and injury
What sizes are available?
RS PRO pozidriv screwdrivers are available in a variety of tip sizes to accommodate a range of applications. The following sizes are available:
182-9703 – PZ0
182-9704 – PZ1
182-9705 – PZ2
182-9706 – PZ3
182-9707 – PZ4