RS PRO Pozidriv; Slotted Insulated Screwdriver Set, 7-Piece

RS Stock No.: 125-3063Brand: RS PRO
brand-logo
View all in Screwdriver Sets

Technical documents

Specifications

Brand

RS Pro

Screwdriver Type

Insulated Screwdriver Set

Number of Pieces

7

Tip Type

Pozidriv; Slotted

Tip Size

3 (Slotted) mm, 4 (Slotted) mm, 5.5 (Slotted) mm, 6.5 (Slotted) mm, PZ1, PZ2

VDE/1000V Approved

Yes

Country of Origin

Turkey

Product details

RS Pro 7 Piece Slotted and Pozidriv Insulated Screwdriver Set

RS Pro 7 Piece Slotted and Pozidriv Insulated Screwdriver Set, suitable for safe working on live equipment at up to 1000 V ac and 1500 V dc

Features and Benefits

• High torque soft-grip screwdrivers especially for electrical applications up to 1000 V AC.
• Each tool individually tested
• Shaft black phosphate finished for corrosion resistance
• 1000 V ac and 1500 V dc voltage isolation
• Vanadium Molybdenum steel, manganese phosphate coated bayonet
• Ergonomic handle
• Tested according to DIN EN 60900: 2004 Standard

Insulated Screwdriver Set

• Slotted – 3 x 100 mm, 4 x 100 mm, 5.5 x 125 mm, 6.5 x 150 mm
• Pozidriv - PZ1 x 80 mm, PZ2 x 100 mm
• Voltage Tester (110-250V VDE Approved-Long)

Standards

DIN EN 60900: 2004 Standard

RS Pro 1000V Screwdrivers

Stock information temporarily unavailable.

P.O.A.

RS PRO Pozidriv; Slotted Insulated Screwdriver Set, 7-Piece

P.O.A.

RS PRO Pozidriv; Slotted Insulated Screwdriver Set, 7-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Screwdriver Type

Insulated Screwdriver Set

Number of Pieces

7

Tip Type

Pozidriv; Slotted

Tip Size

3 (Slotted) mm, 4 (Slotted) mm, 5.5 (Slotted) mm, 6.5 (Slotted) mm, PZ1, PZ2

VDE/1000V Approved

Yes

Country of Origin

Turkey

Product details

RS Pro 7 Piece Slotted and Pozidriv Insulated Screwdriver Set

RS Pro 7 Piece Slotted and Pozidriv Insulated Screwdriver Set, suitable for safe working on live equipment at up to 1000 V ac and 1500 V dc

Features and Benefits

• High torque soft-grip screwdrivers especially for electrical applications up to 1000 V AC.
• Each tool individually tested
• Shaft black phosphate finished for corrosion resistance
• 1000 V ac and 1500 V dc voltage isolation
• Vanadium Molybdenum steel, manganese phosphate coated bayonet
• Ergonomic handle
• Tested according to DIN EN 60900: 2004 Standard

Insulated Screwdriver Set

• Slotted – 3 x 100 mm, 4 x 100 mm, 5.5 x 125 mm, 6.5 x 150 mm
• Pozidriv - PZ1 x 80 mm, PZ2 x 100 mm
• Voltage Tester (110-250V VDE Approved-Long)

Standards

DIN EN 60900: 2004 Standard

RS Pro 1000V Screwdrivers