Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Pozidriv; Slotted Screwdriver Set, 15-Piece

RS Stock No.: 228-4143Brand: RS PRODistrelec Article No.: 30395013
brand-logo
View all in Screwdriver Sets

Technical documents

Specifications

Brand

RS Pro

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

15

Tip Type

Pozidriv; Slotted

Tip Size

Pozidriv Stubby: PZ2, Pozidriv: PZ0; PZ1; PZ2, Slotted Flared: 6; 8 mm, Slotted Stubby: 6 mm

Distrelec Product Id

30395013

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Pozidriv; Slotted Screwdriver Set, 15-Piece

P.O.A.

RS PRO Pozidriv; Slotted Screwdriver Set, 15-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

15

Tip Type

Pozidriv; Slotted

Tip Size

Pozidriv Stubby: PZ2, Pozidriv: PZ0; PZ1; PZ2, Slotted Flared: 6; 8 mm, Slotted Stubby: 6 mm

Distrelec Product Id

30395013

Country of Origin

China