RS PRO PP 3L Beaker

RS Stock No.: 178-0258Brand: RS PRO
brand-logo
View all in Jugs & Beakers

Technical documents

Specifications

Brand

RS Pro

Material

PP

Capacity

3L

Graduations

Yes

Dimensions

172 Dia. x 215mm

Diameter

172mm

Length

215mm

Country of Origin

China

You may be interested in
RS PRO PP 3L Laboratory Jug
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO PP 3L Beaker

P.O.A.

RS PRO PP 3L Beaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO PP 3L Laboratory Jug
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Material

PP

Capacity

3L

Graduations

Yes

Dimensions

172 Dia. x 215mm

Diameter

172mm

Length

215mm

Country of Origin

China

You may be interested in
RS PRO PP 3L Laboratory Jug
P.O.A.Each (ex VAT)