RS PRO PP 3L Beaker

RS Stock No.: 263-2570Brand: RS PRO
brand-logo
View all in Jugs & Beakers

Technical documents

Specifications

Brand

RS Pro

Product Type

Measuring Jug

Material

PP

Capacity

3L

Dimensions

180 (Dia.) x 212mm

Diameter

180mm

Length

212mm

Country of Origin

Germany

Product details

Measuring Jugs

Manufactured from polypropylene
Impervious to most liquids
Impact resistant
Raised measuring scale
Unbreakable in normal use

You may be interested in
RS PRO PP 2L Beaker
P.O.A.Each (ex VAT)
RS PRO PP 5L Beaker
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO PP 3L Beaker

P.O.A.

RS PRO PP 3L Beaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO PP 2L Beaker
P.O.A.Each (ex VAT)
RS PRO PP 5L Beaker
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Product Type

Measuring Jug

Material

PP

Capacity

3L

Dimensions

180 (Dia.) x 212mm

Diameter

180mm

Length

212mm

Country of Origin

Germany

Product details

Measuring Jugs

Manufactured from polypropylene
Impervious to most liquids
Impact resistant
Raised measuring scale
Unbreakable in normal use

You may be interested in
RS PRO PP 2L Beaker
P.O.A.Each (ex VAT)
RS PRO PP 5L Beaker
P.O.A.Each (ex VAT)