Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO PP 5L Beaker

RS Stock No.: 263-2586Brand: RS PRODistrelec Article No.: 30419220
brand-logo
View all in Jugs & Beakers

Technical documents

Specifications

Brand

RS Pro

Product Type

Measuring Jug

Material

PP

Capacity

5L

Dimensions

206 (Dia.) x 253mm

Diameter

206mm

Length

253mm

Country of Origin

United Kingdom

Product details

Measuring Jugs

Manufactured from polypropylene
Impervious to most liquids
Impact resistant
Raised measuring scale
Unbreakable in normal use

You may be interested in
RS PRO PP 2L Beaker
P.O.A.Each (ex VAT)
RS PRO PP 3L Beaker
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO PP 5L Beaker

P.O.A.

RS PRO PP 5L Beaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO PP 2L Beaker
P.O.A.Each (ex VAT)
RS PRO PP 3L Beaker
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Product Type

Measuring Jug

Material

PP

Capacity

5L

Dimensions

206 (Dia.) x 253mm

Diameter

206mm

Length

253mm

Country of Origin

United Kingdom

Product details

Measuring Jugs

Manufactured from polypropylene
Impervious to most liquids
Impact resistant
Raised measuring scale
Unbreakable in normal use

You may be interested in
RS PRO PP 2L Beaker
P.O.A.Each (ex VAT)
RS PRO PP 3L Beaker
P.O.A.Each (ex VAT)