RS PRO PP Bag Filter, G4 Grade, 8 MERV Rating, 592 x 592 x 350mm

RS Stock No.: 730-2965Brand: RS PRO
brand-logo
View all in HVAC Air Filters

Technical documents

Specifications

Brand

RS Pro

Filter Type

Bag

Nominal Dimensions

24 x 24 x 15in

Actual Dimensions

592 x 592 x 350mm

Filter MERV Rating

8

Number of Pockets

6

Filter Grade

G4

Maximum Air Flow

1950m³/h

Initial Pressure Drop

40Pa

Final Pressure Drop

50Pa

Colour

Blue

Case Material

Galvanised Steel

Media Material

PP

Actual Depth

350mm

Header Size

20mm

Actual Width

592mm

Nominal Depth

15in

Nominal Width

24in

Actual Height

592mm

Nominal Dimensions Height x Width

24 x 24 in, 24 x 24 x 15 in

Nominal Height

24in

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO PP Bag Filter, G4 Grade, 8 MERV Rating, 592 x 592 x 350mm

P.O.A.

RS PRO PP Bag Filter, G4 Grade, 8 MERV Rating, 592 x 592 x 350mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Filter Type

Bag

Nominal Dimensions

24 x 24 x 15in

Actual Dimensions

592 x 592 x 350mm

Filter MERV Rating

8

Number of Pockets

6

Filter Grade

G4

Maximum Air Flow

1950m³/h

Initial Pressure Drop

40Pa

Final Pressure Drop

50Pa

Colour

Blue

Case Material

Galvanised Steel

Media Material

PP

Actual Depth

350mm

Header Size

20mm

Actual Width

592mm

Nominal Depth

15in

Nominal Width

24in

Actual Height

592mm

Nominal Dimensions Height x Width

24 x 24 in, 24 x 24 x 15 in

Nominal Height

24in

Country of Origin

United Kingdom