Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO PP Cable Entry Seal for Use with 19-Inch Rack, 337 x 78 x 10mm

RS Stock No.: 738-8681Brand: RS PRO
brand-logo
View all in Rack Cable Management

Technical documents

Specifications

Brand

RS Pro

Type

Cable Entry Seal

Dimensions

337 x 78 x 10mm

For Use With

19-Inch Rack

Material

PP

Country of Origin

United Kingdom

Product details

RS PRO Cable Entry Brush Plate

RS PRO's cable entry brush plate is the perfect solution to tidy up your 19 Inch rack installations. With its 'letterbox style' design, robust polypropylene construction & black nylon brush inserts, this plate will take care of your cable management needs. Install is quick & easy with a cut-out dimension of 280 mm x49 mm and you'll be routing cables in no time. Get professional-level cable management for your IT system with the RS PRO cable entry brush plate.

Features and Benefits

  • Polypropylene

  • Black nylon brush inserts

  • Aair cooling efficiency

  • Route cables and patch cords

  • Cut-out dimension of 280 x 49 mm - required for installation

  • Suitable for use with 19 Inch rack

Applications

  • Wall / Floor Data Cabinets

  • Data Entry Points

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO PP Cable Entry Seal for Use with 19-Inch Rack, 337 x 78 x 10mm

P.O.A.

RS PRO PP Cable Entry Seal for Use with 19-Inch Rack, 337 x 78 x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Type

Cable Entry Seal

Dimensions

337 x 78 x 10mm

For Use With

19-Inch Rack

Material

PP

Country of Origin

United Kingdom

Product details

RS PRO Cable Entry Brush Plate

RS PRO's cable entry brush plate is the perfect solution to tidy up your 19 Inch rack installations. With its 'letterbox style' design, robust polypropylene construction & black nylon brush inserts, this plate will take care of your cable management needs. Install is quick & easy with a cut-out dimension of 280 mm x49 mm and you'll be routing cables in no time. Get professional-level cable management for your IT system with the RS PRO cable entry brush plate.

Features and Benefits

  • Polypropylene

  • Black nylon brush inserts

  • Aair cooling efficiency

  • Route cables and patch cords

  • Cut-out dimension of 280 x 49 mm - required for installation

  • Suitable for use with 19 Inch rack

Applications

  • Wall / Floor Data Cabinets

  • Data Entry Points

You may be interested in