RS PRO PP Louvre Panel Storage Unit x 500mm x 1000mm, Sandstone

RS Stock No.: 350-6056Brand: RS PRO
brand-logo
View all in Storage Bins

Technical documents

Specifications

Brand

RS Pro

Type

Louvred Panel

Bin Material

PP

Overall Height

1000mm

Overall Width

500mm

Colour

Sandstone

Country of Origin

United Kingdom

Product details

RS PRO Louvre Panel, Wall-mounted

Introducing the RS PRO wall-mounted Louvre Panel. This versatile and high-quality unit is an essential addition to a working area to free up valuable work space and provide a space saving and practical storage solution for day to day usage. This bench storage stand has louvre slots to hang linbin storage bins, hooks for tools and much more, making this a flexible and functional unit, suited to a variety of different applications.

Features and Benefits:

• Mild steel louvre panel, making it a lightweight storage panel to free up valuable workspace
• Compatible with a stackable bin and nest bin system
• Epoxy powder coated louvred panel, for added durability, easy cleaning and corrosion resistance
• Pre-cut slotted holes for easy attachment to walls, cabinets, benches or racking etc.
• Available in four different variations:
350-6028 – 60 Louvre slots (500 x 500 mm)
350-6034 – 120 Louvre slots (1000x500 mm)
350-6056 – 120 Louvre slots (500x1000 mm)
350-6040 – 240 Louvre slots (1000x1000 mm)

Applications:

Storage bins and stands are a very useful addition to a working space, regardless of the application. Their most valuable feature is to help maximise storage space by being able to hold various small items like screws, nuts, bolts, and they are even used to hang away tools when using storage hooks on the stand. This type of storage solution is ideal for keeping clutter off workbenches and workstations. Louvre panels and plastic parts bins are most commonly used by mechanics, tradesmen, household DIYers and hobbyists.

Can this be used in a work van/mobile working area?

It can be used if it is securely mounted to a panel inside a work van to hold the parts bins. It is advised, however, that this may not be the best method of storage as the vehicle moves and items in the bins may fall out and get lost

What material is the backplate/stand made of?

The panel is made from mild steel which makes it really lightweight and can be mounted on virtually any surface. The louvre panel is also epoxy coated to add additional corrosion resistance and make it more hardwearing, making it suitable for workshops, factories, and more

Are the storage bins included?

No, the bins are not included, however an example parts bins is RS item 760-4189

Can this panel be wall-mounted?

Yes, the panel is wall-mountable and has 6 pre-drilled fixing holes for easy mounting

Is the unit freestanding?

No, the unit is not freestanding, it needs to be securely mounted to a surface to ensure the storage containers are held securely

Note:

• Fixings are not included
• Storage bins are not included, louvre panel only

P.O.A.

RS PRO PP Louvre Panel Storage Unit x 500mm x 1000mm, Sandstone

P.O.A.

RS PRO PP Louvre Panel Storage Unit x 500mm x 1000mm, Sandstone

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Type

Louvred Panel

Bin Material

PP

Overall Height

1000mm

Overall Width

500mm

Colour

Sandstone

Country of Origin

United Kingdom

Product details

RS PRO Louvre Panel, Wall-mounted

Introducing the RS PRO wall-mounted Louvre Panel. This versatile and high-quality unit is an essential addition to a working area to free up valuable work space and provide a space saving and practical storage solution for day to day usage. This bench storage stand has louvre slots to hang linbin storage bins, hooks for tools and much more, making this a flexible and functional unit, suited to a variety of different applications.

Features and Benefits:

• Mild steel louvre panel, making it a lightweight storage panel to free up valuable workspace
• Compatible with a stackable bin and nest bin system
• Epoxy powder coated louvred panel, for added durability, easy cleaning and corrosion resistance
• Pre-cut slotted holes for easy attachment to walls, cabinets, benches or racking etc.
• Available in four different variations:
350-6028 – 60 Louvre slots (500 x 500 mm)
350-6034 – 120 Louvre slots (1000x500 mm)
350-6056 – 120 Louvre slots (500x1000 mm)
350-6040 – 240 Louvre slots (1000x1000 mm)

Applications:

Storage bins and stands are a very useful addition to a working space, regardless of the application. Their most valuable feature is to help maximise storage space by being able to hold various small items like screws, nuts, bolts, and they are even used to hang away tools when using storage hooks on the stand. This type of storage solution is ideal for keeping clutter off workbenches and workstations. Louvre panels and plastic parts bins are most commonly used by mechanics, tradesmen, household DIYers and hobbyists.

Can this be used in a work van/mobile working area?

It can be used if it is securely mounted to a panel inside a work van to hold the parts bins. It is advised, however, that this may not be the best method of storage as the vehicle moves and items in the bins may fall out and get lost

What material is the backplate/stand made of?

The panel is made from mild steel which makes it really lightweight and can be mounted on virtually any surface. The louvre panel is also epoxy coated to add additional corrosion resistance and make it more hardwearing, making it suitable for workshops, factories, and more

Are the storage bins included?

No, the bins are not included, however an example parts bins is RS item 760-4189

Can this panel be wall-mounted?

Yes, the panel is wall-mountable and has 6 pre-drilled fixing holes for easy mounting

Is the unit freestanding?

No, the unit is not freestanding, it needs to be securely mounted to a surface to ensure the storage containers are held securely

Note:

• Fixings are not included
• Storage bins are not included, louvre panel only