RS PRO PP Louvre Panel Storage Unit x 914mm x 438mm, Blue, Green, Red, Yellow

RS Stock No.: 257-6997Brand: RS PRODistrelec Article No.: 30395049
brand-logo
View all in Storage Bins

Technical documents

Specifications

Brand

RS Pro

Type

Louvred Panel

Bin Material

PP

Overall Height

438mm

Overall Width

914mm

Colour

Blue, Green, Red, Yellow

Distrelec Product Id

30395049

Country of Origin

United Kingdom

Product details

Storage Bin and Panel Kits

Complete kits of bins and louvred panel – see tables for contents of individual kits
Bins are polypropylene and the louvered panel is steel

Stock information temporarily unavailable.

P.O.A.

RS PRO PP Louvre Panel Storage Unit x 914mm x 438mm, Blue, Green, Red, Yellow

P.O.A.

RS PRO PP Louvre Panel Storage Unit x 914mm x 438mm, Blue, Green, Red, Yellow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Louvred Panel

Bin Material

PP

Overall Height

438mm

Overall Width

914mm

Colour

Blue, Green, Red, Yellow

Distrelec Product Id

30395049

Country of Origin

United Kingdom

Product details

Storage Bin and Panel Kits

Complete kits of bins and louvred panel – see tables for contents of individual kits
Bins are polypropylene and the louvered panel is steel