RS PRO PP Louvre Panel Storage Unit x 946mm x 457mm, Blue, Green, Red, Yellow

RS Stock No.: 223-7462Brand: RS PRODistrelec Article No.: 30406954
brand-logo
View all in Storage Bins

Technical documents

Specifications

Brand

RS Pro

Type

Louvred Panel

Bin Material

PP

Overall Height

457mm

Overall Width

946mm

Colour

Blue, Green, Red, Yellow

Country of Origin

United Kingdom

Product details

Storage Bin and Panel Kits

Complete kits of bins and louvred panel – see tables for contents of individual kits
Bins are polypropylene and the louvered panel is steel

P.O.A.

RS PRO PP Louvre Panel Storage Unit x 946mm x 457mm, Blue, Green, Red, Yellow

P.O.A.

RS PRO PP Louvre Panel Storage Unit x 946mm x 457mm, Blue, Green, Red, Yellow

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Type

Louvred Panel

Bin Material

PP

Overall Height

457mm

Overall Width

946mm

Colour

Blue, Green, Red, Yellow

Country of Origin

United Kingdom

Product details

Storage Bin and Panel Kits

Complete kits of bins and louvred panel – see tables for contents of individual kits
Bins are polypropylene and the louvered panel is steel