Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO PP Measuring Cylinder, 250ml

RS Stock No.: 251-9387Brand: RS PRODistrelec Article No.: 30414283
brand-logo
View all in Measuring Cylinders

Technical documents

Specifications

Brand

RS Pro

Material

PP

Capacity

250ml

Graduations

Yes

Dimensions

192 x 54mm

Diameter

54mm

Length

192mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

RS PRO PP Measuring Cylinder, 250ml

P.O.A.

RS PRO PP Measuring Cylinder, 250ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Material

PP

Capacity

250ml

Graduations

Yes

Dimensions

192 x 54mm

Diameter

54mm

Length

192mm

Country of Origin

Germany