RS PRO PP Polypropylene Rope, 220m

RS Stock No.: 672-958Brand: RS PRO
brand-logo
View all in Rope

Technical documents

Specifications

Brand

RS Pro

Type

Rope

Material

PP

Diameter

6 mm

Number of Strands

3

Safe Working Load

500kg

Length

220m

Country of Origin

Portugal

Product details

Polypropylene Rope

From RS Pro, a robust 3 strand fibre rope made from blue Polypropylene. The high strength Polypropylene rope is primarily designed for securing, towing, and fastening.

Features and Benefits

• Lightweight, making it easy to manoeuvre and store when not in use.
• Excellent abrasion resistance, reducing wear and tear.
• Does not absorb water, allowing the rope to float.
• Resistant to rot mould and marine decay, ideal for use in damp and wet conditions.
• Polypropylene is resistant to most acids and alkaline.
• UV –stabilised against sunlight, making it ideal for outdoor use.

Applications

Polypropylene rope has many uses in the industrial and non-industrial sectors. Some great examples are;
Fishing industry
With its excellent water resistant and UV stabilised properties, Polypropylene rope is ideal for marine applications. The rope can be used for securing cargo nets or buoys to the side of the boat, or as rope ladders and gangway hand rails.
Roofing and Construction
Polypropylene rope is strong and lightweight. It is often used to secure tarpaulins that cover and protect objects or structures on building sites, roofing, farm yards and delivery vehicles.
Leisure Centres
Polypropylene rope is resistant to water absorption, so it does not swell. This desirable attribute makes the rope especially useful in swimming pool lanes and for securing buoyancy aids.

Standards and Approvals: BS4928 Part 2

Note: This rope is not Suitable for lifting applications

Why RS PRO?

RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Ropes & Wires

These wires and ropes are not suitable for general lifting use, they are intended for securing and supporting applications only. For lifting slings and chains, see range of Straps, Slings and Chains within this section.

You may be interested in
RS PRO PP Polypropylene Rope, 220m
P.O.A.1 Reel of 220 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO PP Polypropylene Rope, 220m

P.O.A.

RS PRO PP Polypropylene Rope, 220m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO PP Polypropylene Rope, 220m
P.O.A.1 Reel of 220 Metres (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Type

Rope

Material

PP

Diameter

6 mm

Number of Strands

3

Safe Working Load

500kg

Length

220m

Country of Origin

Portugal

Product details

Polypropylene Rope

From RS Pro, a robust 3 strand fibre rope made from blue Polypropylene. The high strength Polypropylene rope is primarily designed for securing, towing, and fastening.

Features and Benefits

• Lightweight, making it easy to manoeuvre and store when not in use.
• Excellent abrasion resistance, reducing wear and tear.
• Does not absorb water, allowing the rope to float.
• Resistant to rot mould and marine decay, ideal for use in damp and wet conditions.
• Polypropylene is resistant to most acids and alkaline.
• UV –stabilised against sunlight, making it ideal for outdoor use.

Applications

Polypropylene rope has many uses in the industrial and non-industrial sectors. Some great examples are;
Fishing industry
With its excellent water resistant and UV stabilised properties, Polypropylene rope is ideal for marine applications. The rope can be used for securing cargo nets or buoys to the side of the boat, or as rope ladders and gangway hand rails.
Roofing and Construction
Polypropylene rope is strong and lightweight. It is often used to secure tarpaulins that cover and protect objects or structures on building sites, roofing, farm yards and delivery vehicles.
Leisure Centres
Polypropylene rope is resistant to water absorption, so it does not swell. This desirable attribute makes the rope especially useful in swimming pool lanes and for securing buoyancy aids.

Standards and Approvals: BS4928 Part 2

Note: This rope is not Suitable for lifting applications

Why RS PRO?

RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Ropes & Wires

These wires and ropes are not suitable for general lifting use, they are intended for securing and supporting applications only. For lifting slings and chains, see range of Straps, Slings and Chains within this section.

You may be interested in
RS PRO PP Polypropylene Rope, 220m
P.O.A.1 Reel of 220 Metres (ex VAT)