Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO PP Polypropylene Rope, 220m

RS Stock No.: 672-964Brand: RS PRO
brand-logo
View all in Rope

Technical documents

Specifications

Brand

RS Pro

Type

Rope

Material

PP

Diameter

8 mm

Length

220m

Country of Origin

Portugal

Product details

Ropes & Wires

These wires and ropes are not suitable for general lifting use, they are intended for securing and supporting applications only. For lifting slings and chains, see range of Straps, Slings and Chains within this section.

You may be interested in
RS PRO PP Polypropylene Rope, 220m
P.O.A.1 Reel of 220 Metres (ex VAT)
RS PRO PP Polypropylene Rope, 220m
P.O.A.1 Reel of 220 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO PP Polypropylene Rope, 220m

P.O.A.

RS PRO PP Polypropylene Rope, 220m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO PP Polypropylene Rope, 220m
P.O.A.1 Reel of 220 Metres (ex VAT)
RS PRO PP Polypropylene Rope, 220m
P.O.A.1 Reel of 220 Metres (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Type

Rope

Material

PP

Diameter

8 mm

Length

220m

Country of Origin

Portugal

Product details

Ropes & Wires

These wires and ropes are not suitable for general lifting use, they are intended for securing and supporting applications only. For lifting slings and chains, see range of Straps, Slings and Chains within this section.

You may be interested in
RS PRO PP Polypropylene Rope, 220m
P.O.A.1 Reel of 220 Metres (ex VAT)
RS PRO PP Polypropylene Rope, 220m
P.O.A.1 Reel of 220 Metres (ex VAT)